393205S | Vogt
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 393205S
Order No.: 07F304
EAN: 4099889618761
MPN:
393205S
Unit Price (€ / pc.)
0.2606 € *
Available: 57 pcs.
Next delivery: 500 pcs. on 2025-04-09
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2606 €
100 pcs.
0.2297 €
500 pcs.
0.2071 €
1000 pcs.
0.1833 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug sleeve, 393205S, Vogt
Receptacle, angled, fully insulated, made of tinned brass; Insulation (PA)/current rating: blue 1.5 to 2.5 mm²/25 A. Thermal resistance: 55 to +105 °C.
Technical attributes:
Type: 393205s, mating width, mating thickness: 4.8 mm, 0.5 mm, color: blue.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Length | 13 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |