A20100030.61 | Vogt

Tubular rivet to DIN 7340, L 10, D 2.0 mm, S 0.3, silver-plated brass, flat head

Order No.: 18H650
EAN: 4099889507027
MPN:
A20100030.61
A20100030.61 Vogt Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 1,280 pcs.
Leadtime: 5 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1904 €
100 pcs.
0.1654 €
500 pcs.
0.1404 €
1000 pcs.
0.1238 €
5000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular rivets, to DIN 7340, type 10.

With flat head.

Technical attributes (length (L), diameter (D), wall thickness (S)): L 10, D 2.0, S 0.3 mm, silver-plated brass

Technical specifications
Version Rohrniete
Hole diameter 2 mm
Length 10 mm
Material Messing
Suitable for Wandstärke 0,3 mm
Standard number DIN 7340
Logistics
Country of origin CH
Customs tariff number 73181900
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes