200745.61 | Vogt
2204-11, silver-plated solder lug
Order No.: 12H532
EAN: 4099889470901
MPN:
200745.61
Unit Price (€ / pc.)
0.4284 € *
Available: 829 pcs.
Next delivery: 20,000 pcs. on 2025-07-02
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
100 pcs.
0.3451 €
500 pcs.
0.3011 €
1000 pcs.
0.2594 €
5000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, M 4, type 61-.
Made of silver-plated brass, for M 3 screws.
Type: 2204-11, silver-plated solder lug
Technical specifications
Thread size | M4 | |
Length | 12 mm | |
Hole diameter | 4.3 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |