2560.61 | Vogt

2825-51, silver-plated solder lug

Order No.: 12H526
EAN: 4099889470871
MPN:
2560.61
2560.61 Vogt Soldering Lugs
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 5,531 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
50 pcs.
0.2023 €
250 pcs.
0.1690 €
1000 pcs.
0.1440 €
2500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder lugs, type 60-.

Made of brass, silver-plated, for M 3 screws.

Type: 2825-51, silver-plated solder lug

Technical specifications
Thread size M3
Hole diameter 3.2 mm
Length 12 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes