1001Q.68 | Vogt

Solder terminal, 1001q.68

Order No.: 12H558
EAN: 4099889465303
MPN:
1001Q.68
1001Q.68 Vogt Soldering Terminals
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 427 pcs.
Leadtime: 2 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0869 €
300 pcs.
0.0607 €
1000 pcs.
0.0512 €
3000 pcs.
0.0452 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB solder terminals, type Vogt 1001q.68.

For 0.9 mm holes, made of pure tin-plated brass, 0.4 mm dick.

Type: 1001q.68, solder terminal

Technical specifications
diameter 0.8 mm
Length 7.5 mm
Material Messing
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes