1018.68 | Vogt
Solder support point for circuit boards
Order No.: 12H544
EAN: 4099889465266
MPN:
1018.68
Unit Price (€ / pc.)
0.1488 € *
Available: 2,050 pcs.
Next delivery: 1,600 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1488 €
500 pcs.
0.0916 €
1000 pcs.
0.0619 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder terminals for PCBs, type Vogt 1018.
Made of pure tin-plated brass.
Type: 1018.68, solder terminal
Technical specifications
diameter | 1.4 mm | |
Length | 2.8 mm | |
Material | Messing |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |