M25010.00.PA | Vogt
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 10 mm, PA, M25010.00.PA
Order No.: 18H3724
EAN: 4099889493597
MPN:
M25010.00.PA
Unit Price (€ / pc.)
0.5831 € *
Available: 4,043 pcs.
Leadtime: 8 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 10 mm | |
Colour | schwarz | |
Thread size | M2,5/M2,5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 5 mm | |
Length | 10 mm | |
Material | PA | |
spanner size | 5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39172900 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |