M25030.00.PA | Vogt

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 30 mm, PA, M25030.00.PA

Order No.: 18H3734
EAN: 4099889493641
MPN:
M25030.00.PA
M25030.00.PA Vogt Spacer Bolts Image 1
M25030.00.PA Vogt Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 207 pcs.
Leadtime: 2 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
100 pcs.
0.6783 €
200 pcs.
0.6426 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, polyamide, type 5.30.

Inner thread on both ends

Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 30 mm
Colour schwarz
Thread size M2,5/M2,5
Inner diameter 2.5 mm
Internal thread length 10 mm
Length 30 mm
Material PA
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes