M40010.01.PA | Vogt

Hexagon spacer bolt, external/internal thread, M4/M4, 10 mm, PA, M40010.01.PA

Order No.: 18H3692
EAN: 4099889493467
MPN:
M40010.01.PA
M40010.01.PA Vogt Spacer Bolts Image 1
M40010.01.PA Vogt Spacer Bolts Image 2
M40010.01.PA Vogt Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 3,509 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, polyamide 6.6, type 543../544.

With inner and outer thread

Hexagonal spacer bolts, M 4 thread (width across flats 8), type 544.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 8 mm
Design Sechskant
Bolt length 10 mm
Colour schwarz
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 7 mm
Length 18 mm
Material PA
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 39169010
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes