X05005027.PA | Vogt

Spacer sleeve, without thread, M2.5, 5 mm, PA, X05005027.PA

Order No.: 18H5083
EAN: 4099889494877
MPN:
X05005027.PA
X05005027.PA Vogt Spacer Bolts Image 1
X05005027.PA Vogt Spacer Bolts Image 2
X05005027.PA Vogt Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 9,306 pcs.
Leadtime: 3 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
100 pcs.
0.1404 €
500 pcs.
0.1297 €
1000 pcs.
0.1119 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves, polyamide 6.6, type Vogt X.

Technical specifications
Version ohne Gewinde
Outer diameter 5 mm
Design Rund
Bolt length 5 mm
Colour schwarz
Thread size M2,5
Inner diameter 2.7 mm
Length 5 mm
Material PA
Logistics
Country of origin CH
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes