X05007527.PA | Vogt
Spacer sleeve, without thread, M2.5, 7.5 mm, PA, X05007527.PA
Order No.: 18H5084
EAN: 4099889494884
MPN:
X05007527.PA
Unit Price (€ / pc.)
0.1714 € *
Available: 1,231 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
100 pcs.
0.1559 €
500 pcs.
0.1428 €
1000 pcs.
0.1226 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 5 mm | |
Design | Rund | |
Bolt length | 7.5 mm | |
Colour | schwarz | |
Thread size | M2,5 | |
Inner diameter | 2.7 mm | |
Length | 7.5 mm | |
Material | PA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |