X06010032.PA | Vogt
Spacer sleeve, without thread, M3, 10 mm, PA, X06010032.PA
Order No.: 18H514
EAN: 4099889494952
MPN:
X06010032.PA
Unit Price (€ / pc.)
0.1607 € *
Available: 3,533 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
100 pcs.
0.1440 €
500 pcs.
0.1333 €
1000 pcs.
0.1154 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 6 mm | |
Design | Rund | |
Bolt length | 10 mm | |
Colour | schwarz | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 10 mm | |
Material | PA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |