X08005045.PA | Vogt

Spacer sleeve, without thread, M4, 5 mm, PA, X08005045.PA

Order No.: 18H530
EAN: 4099889494990
MPN:
X08005045.PA
X08005045.PA Vogt Spacer Bolts Image 1
X08005045.PA Vogt Spacer Bolts Image 2
X08005045.PA Vogt Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 2,870 pcs.
Leadtime: 3 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1380 €
500 pcs.
0.1273 €
1000 pcs.
0.1107 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves, polyamide 6.6, type Vogt X.

Technical specifications
Version ohne Gewinde
Outer diameter 8 mm
Design Rund
Bolt length 5 mm
Colour schwarz
Thread size M4
Inner diameter 4.5 mm
Length 5 mm
Material PA
Logistics
Country of origin CH
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes