X10010062.PA | Vogt

Spacer sleeve, without thread, M6, 10 mm, PA, X10010062.PA

Order No.: 18H562
EAN: 4099889495072
MPN:
X10010062.PA
X10010062.PA Vogt Spacer Bolts Image 1
X10010062.PA Vogt Spacer Bolts Image 2
X10010062.PA Vogt Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.2118 € *
Available: 275 pcs.
Leadtime: 4 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1928 €
500 pcs.
0.1773 €
1000 pcs.
0.1511 €
5000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves, polyamide 6.6, type Vogt X.

Technical specifications
Version ohne Gewinde
Outer diameter 10 mm
Design Rund
Bolt length 10 mm
Colour schwarz
Thread size M6
Inner diameter 6.2 mm
Length 10 mm
Material PA
Logistics
Country of origin CH
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes