X70100140.10 | Vogt
Round spacer sleeve, without thread, M4, 10 mm, aluminum, X70100140.10
Order No.: 18H5023
EAN: 4099889494525
MPN:
X70100140.10
Unit Price (€ / pc.)
0.2130 € *
Available: 2,340 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2130 €
100 pcs.
0.1928 €
500 pcs.
0.1773 €
1000 pcs.
0.1618 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum spacer sleeves, type Vogt X.
Made of seamless drawn pipe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 10 mm | |
| Length | 10 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 4.3 mm | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |