X70200140.10 | Vogt

Spacer sleeve, without thread, M4, 20 mm, aluminum, X70200140.10

Order No.: 18H5031
EAN: 4099889494563
MPN:
X70200140.10
X70200140.10 Vogt Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 9,591 pcs.
Leadtime: On Request **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
100 pcs.
0.8449 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
5000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum spacer sleeves, type Vogt X.

Made of seamless drawn pipe

Technical specifications
Version ohne Gewinde
Outer diameter 7 mm
Design Rund
Bolt length 20 mm
Colour silber
Thread size M4
Inner diameter 4.3 mm
Length 20 mm
Material Aluminium
Logistics
Country of origin CH
Customs tariff number 76090000
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes