440412.47 | Vogt
Uninsulated wire end ferrule, 1.5 mm², 12 mm long, DIN 46228/1, silver, 440412.47
Order No.: 18H6864
EAN: 4099889616453
MPN:
440412.47
Unit Price (€ / pc.)
0.4641 € *
Available: 4,468 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.0702 €
500 pcs.
0.0655 €
1000 pcs.
0.0583 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Elektrolytkupfer | |
Length | 12 mm | |
Cable cross-section | 1,5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |