440507.47 | Vogt
Uninsulated wire end ferrule, 2.5 mm², 7 mm long, DIN 46228/1, silver, 440507.47
Order No.: 18H688
EAN: 4099889616477
MPN:
440507.47
Unit Price (€ / pc.)
0.0202 € *
Available: 0 pcs.
Next delivery: 18,797 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
10000 pcs.
0.0100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Elektrolytkupfer | |
Length | 7 mm | |
Cable cross-section | 2,5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |