440710.47 | Vogt

Uninsulated wire end ferrule, 6.0 mm², 10 mm long, DIN 46228/1, silver, 440710.47

Order No.: 18H690
EAN: 4099889616514
MPN:
440710.47
440710.47 Vogt Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 1,100 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0226 €
5000 pcs.
0.0190 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, copper, tinned, type A.

Compliant with DIN 46228 Part 1

Technical specifications
Colour silber
Isolated No
Contact material Elektrolytkupfer
Length 10 mm
Cable cross-section 6,0 mm²
Standard number DIN 46228/1
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes