440912.47 | Vogt

Uninsulated wire end ferrule, 16 mm², 12 mm long, DIN 46228/1, silver, 440912.47

Order No.: 18H693
EAN: 4099889616552
MPN:
440912.47
440912.47 Vogt Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 283 pcs.
Next delivery: 2,000 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1119 €
100 pcs.
0.0893 €
500 pcs.
0.0845 €
1000 pcs.
0.0797 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, copper, tinned, type A.

Compliant with DIN 46228 Part 1

Technical specifications
Colour silber
Isolated No
Contact material Elektrolytkupfer
Length 12 mm
Cable cross-section 16 mm²
Standard number DIN 46228/1
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes