440918.47 | Vogt

Uninsulated wire end ferrule, 16 mm², 18 mm long, DIN 46228/1, silver, 440918.47

Order No.: 18H6931
EAN: 4099889616569
MPN:
440918.47
440918.47 Vogt Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 1,546 pcs.
Leadtime: 2 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.1166 €
500 pcs.
0.1035 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, copper, tinned, type A.

Compliant with DIN 46228 Part 1

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Elektrolytkupfer
Länge 18 mm
Leiterquerschnitt 16 mm²
Norm DIN 46228/1
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Originalverpackung Beutel mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes