459708 | Vogt

Insulated wire end ferrule, 0.14 mm², 13 mm/8 mm long, DIN 46228/4, gray, 459708

Order No.: 18H6976
EAN: 4099889616606
MPN:
459708
459708 Vogt Wire-end Ferrules Image 1
459708 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 1,573 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0690 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 459708, VOGT

Wire end ferrule with polypropylene insulation.

Technical specifications
Colour grau
Material Insulation Polypropylen
Isolated Yes
Contact material Elektrolytkupfer
Length 13 mm
Cable cross-section 0,14 mm²
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes