459906 | Vogt

Insulated wire end ferrule, 0.34 mm², 11 mm/6 mm long, DIN 46228/4, turquoise, 459906

Order No.: 18H6997
EAN: 4099889616651
MPN:
459906
459906 Vogt Wire-end Ferrules Image 1
459906 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 27,672 pcs.
Leadtime: 2 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0536 €
100 pcs.
0.0476 €
500 pcs.
0.0440 €
1000 pcs.
0.0405 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated wire end ferrules, type E.

Compliant with DIN 46228 Part 4

Technical specifications
Colour türkis
Material Insulation Polypropylen
Isolated Yes
Contact material Elektrolytkupfer
Length 11 mm
Cable cross-section 0,34 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes