460106 | Vogt

Insulated wire end ferrule, 0.5 mm², 12 mm/6 mm long, orange, 460106

Order No.: 18H6987
EAN: 4099889616620
MPN:
460106
460106 Vogt Wire-end Ferrules Image 1
460106 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 1,641 pcs.
Leadtime: 2 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0440 €
100 pcs.
0.0393 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 460106, VOGT

Wire end ferrule with polypropylene insulation.

Technical specifications
Colour orange
Material Insulation Polypropylen
Isolated Yes
Contact material Elektrolytkupfer
Length 12 mm
Cable cross-section 0,5 mm²
Pin lenght 6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes