460208 | Vogt
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, white, 460208
Order No.: 18H7016
EAN: 4099889616774
MPN:
460208
Unit Price (€ / pc.)
0.0226 € *
Available: 21,539 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0226 €
100 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 460208, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | weiß | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Elektrolytkupfer | |
Length | 14 mm | |
Cable cross-section | 0,75 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |