460408 | Vogt
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, red, 460408
Order No.: 18H7022
EAN: 4099889616798
MPN:
460408
Unit Price (€ / pc.)
0.0226 € *
Available: 502 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0226 €
100 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 460408, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |