460410 | Vogt
Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, red, 460410
Order No.: 18H7024
EAN: 4099889616804
MPN:
460410
Unit Price (€ / pc.)
0.0464 € *
Available: 1,020 pcs.
Leadtime: 3 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0464 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 460410, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Elektrolytkupfer | |
Length | 16 mm | |
Cable cross-section | 1,5 mm² | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |