460610 | Vogt
Insulated wire end ferrule, 4.0 mm², 17 mm/10 mm long, DIN 46228/4, gray, 460610
Order No.: 18H7061
EAN: 4099889616941
MPN:
460610
Unit Price (€ / pc.)
0.0547 € *
Available: 1,245 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0547 €
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 460610, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Cable cross-section | 4,0 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 17 mm | |
Pin lenght | 10 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |