469706 | Vogt

Insulated wire end ferrule, 0.14 mm², 11 mm/6 mm long, DIN 46228/4, brown, 469706

Order No.: 18H6970
EAN: 4099889616576
MPN:
469706
469706 Vogt Wire-end Ferrules Image 1
469706 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 6,989 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0571 €
100 pcs.
0.0512 €
500 pcs.
0.0476 €
1000 pcs.
0.0440 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 469706, VOGT

Wire end ferrule with polypropylene insulation.

Technical specifications
Cable cross-section 0,14 mm²
Isolated Yes
Colour braun
Length 11 mm
Pin lenght 6 mm
Standard number DIN 46228/4
Contact material Elektrolytkupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes