470108.00050 | Vogt
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 470108.00050
Order No.: 18H7100
EAN: 4099889617061
MPN:
470108.00050
Unit Price (€ / pck.)
2.4276 € *
Available: 131 pck.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pck.
2.4276 €
25 pck.
2.0706 €
100 pck.
1.9159 €
250 pck.
1.8088 €
1000 pck.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 470108.00050, Vogt
Wire end ferrules in strip form, DIN 46228/4, made of tin-plated electrolytic copper, white, for 0.5 mm² cross-section (AWG 22 to 20), temperature resistance: 105 °C.
Technical specifications
Colour | weiß | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Elektrolytkupfer | |
Length | 14 mm | |
Cable cross-section | 0,5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |