470108 | Vogt

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 470108

Order No.: 18H7012
EAN: 4099889616736
MPN:
470108
470108 Vogt Wire-end Ferrules Image 1
470108 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 14,857 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0226 €
100 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 470108, VOGT

Wire end ferrule with polypropylene insulation.

Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Elektrolytkupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes