470108D | Vogt
Insulated twin wire end ferrule, 2 x 0.5 mm², 15 mm/8 mm long, DIN 46228/4, white, 470108D
Order No.: 18H7075
EAN: 4099889616972
MPN:
470108D
Unit Price (€ / pc.)
0.0369 € *
Available: 10,035 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0369 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin ferrule, 470108D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 2 x 0.5 mm² | |
Isolated | Yes | |
Colour | white | |
Length | 15 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | electrolytic copper | |
Material Insulation | polypropylene | |
max. operating temperature | 105 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |