470206 | Vogt
Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, light blue, 470206
Order No.: 18H7013
EAN: 4099889616743
MPN:
470206
Unit Price (€ / pc.)
0.0464 € *
Available: 2,500 pcs.
Leadtime: 2 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0464 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 470206, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | hellblau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Elektrolytkupfer | |
Length | 12 mm | |
Cable cross-section | 0,75 mm² | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |