470308 | Vogt
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 470308
Order No.: 18H702
EAN: 4099889616781
MPN:
470308
Unit Price (€ / pc.)
0.0238 € *
Available: 6,332 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0238 €
100 pcs.
0.0214 €
500 pcs.
0.0202 €
1000 pcs.
0.0178 €
5000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 470308, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Cable cross-section | 1,0 mm² | |
Isolated | Yes | |
Colour | rot | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |