470308D | Vogt

Insulated twin wire end ferrule, 2 x 1.0 mm², 15 mm/8 mm long, DIN 46228/4, red, 470308D

Order No.: 18H7078
EAN: 4099889616996
MPN:
470308D
470308D Vogt Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 2,239 pcs.
Next delivery: 5,000 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0417 €
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated twin ferrule, 470308D, Vogt

Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.

Technical specifications
Cable cross-section 2 x 1,0 mm²
Isolated Yes
Colour rot
Length 15 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Elektrolytkupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes