470408D | Vogt
Insulated twin wire end ferrule, 2 x 1.5 mm², 16 mm/8 mm long, DIN 46228/4, black, 470408D
Order No.: 18H7081
EAN: 4099889617023
MPN:
470408D
Unit Price (€ / pc.)
0.0417 € *
Available: 2,140 pcs.
Leadtime: 3 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0417 €
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin ferrule, 470408D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
Cable cross-section | 2 x 1,5 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 16 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |