470610 | Vogt
Insulated wire end ferrule, 4.0 mm², 17 mm/10 mm long, orange, 470610
Order No.: 18H7050
EAN: 4099889616866
MPN:
470610
Unit Price (€ / pc.)
0.0559 € *
Available: 2,707 pcs.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0559 €
100 pcs.
0.0500 €
500 pcs.
0.0452 €
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 470610, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | orange | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Elektrolytkupfer | |
Length | 17 mm | |
Cable cross-section | 4,0 mm² | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |