490206 | Vogt
Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228/4, gray, 490206
Order No.: 18H700
EAN: 4099889616668
MPN:
490206
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Next delivery: 3,237 pcs. on 2025-05-07
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.0809 €
100 pcs.
0.0726 €
500 pcs.
0.0666 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 490206, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Cable cross-section | 0,75 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 12 mm | |
Pin lenght | 6 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |