490208.00050 | Vogt

Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 490208.00050

Order No.: 18H7102
EAN: 4099889617078
MPN:
490208.00050
490208.00050 Vogt Wire-end Ferrules
Image may differ
Unit Price (€ / pck.)
2.4871 € *
Available: 20 pck.
Leadtime: 2 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pck.
2.4871 €
10 pck.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 490208.00050, Vogt

Wire end ferrules in strip form, DIN 46228/4, made of tin-plated electrolytic copper, gray, for 0.75 mm² cross-section (AWG 20 to 18), temperature resistance: 105 °C.

Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour grau
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Elektrolytkupfer
Material Insulation Polypropylen
max. operating temperature 125 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes