4118-00-33-15 | Volz
Insulation tape, 15 x 0.069 mm, high temperature resistant, PI, amber/transparent, 33 m, 4118-00-33-15
High temperature resistant electricians' adhesive tapes, type Volz IPG™ 4118.
Electrical film with strong adhesion for high sustained temperatures, good resistance to solvents and dampness; Thermal resistance: 250 °C (1000 h), 350 °C (10 h). Substrate: Kapton® polyamide foil. Adhesive compound: silicon, heat-drying. Color: amber transparent. Maximum tensile force: 130 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 69 µm (2.7 mil). Elongation at fracture: 60 %. Adhesive strength (steel): 6.8 N/25 mm. Dielectric strength: 7000 V. Insulation class: H, 180 °C. Surface resistance: 10^6 ohm. Inflammability class: A1.0. Certifications: UL.
Type: 4118-00-33-15, 15 mm, amber transparent, 33 m roll
Product type | Elektroklebeband | |
Version | hochtemperaturbeständig | |
Material | PI | |
Length | 33 m | |
Width | 15 mm | |
Thickness | 0.069 mm | |
Adhesive cement | Silikon | |
max. operating temperature | 180 °C | |
Colour | bernstein/transparent |
Country of origin | KR |
Customs tariff number | 39191019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |