4118-00-33-19 | Volz

Insulation tape, 19 x 0.069 mm, high temperature resistant, PI, amber/transparent, 33 m, 4118-00-33-19

Order No.: 14L2563
EAN: 4099891435837
MPN:
4118-00-33-19
Series: 4118
4118-00-33-19 Volz Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
88.0600 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0600 €
8 pcs.
79.2540 €
*incl. VAT plus shipping costs
**Subject to prior sale

High temperature resistant electricians' adhesive tapes, type Volz IPG™ 4118.

Electrical film with strong adhesion for high sustained temperatures, good resistance to solvents and dampness; Thermal resistance: 250 °C (1000 h), 350 °C (10 h). Substrate: Kapton® polyamide foil. Adhesive compound: silicon, heat-drying. Color: amber transparent. Maximum tensile force: 130 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 69 µm (2.7 mil). Elongation at fracture: 60 %. Adhesive strength (steel): 6.8 N/25 mm. Dielectric strength: 7000 V. Insulation class: H, 180 °C. Surface resistance: 10^6 ohm. Inflammability class: A1.0. Certifications: UL.

Type: 4118-00-33-19, 19 mm, amber transparent, 33 m roll

Technical specifications
Product type Elektroklebeband
Version hochtemperaturbeständig
Material PI
Length 33 m
Width 19 mm
Thickness 0.069 mm
Adhesive cement Silikon
max. operating temperature 180 °C
Colour bernstein/transparent
Logistics
Country of origin US
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes