51587-17-66-12 | Volz

Electronics adhesive tape, 12 x 0.056 mm, polyester, yellow, 66 m, 51587-17-66-12

Order No.: 14L2574
EAN: 4099891435905
MPN:
51587-17-66-12
Series: 5187
51587-17-66-12 Volz Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
12 pcs.
8.7822 €
24 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electricians' adhesive tapes, type Volz IPG™ 51587.

Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.

Type: 51587-17-66-12, 12 mm, yellow, 66 m roll

Technical specifications
Width 12 mm
Thickness 0.056 mm
Colour gelb
Adhesive cement Naturkautschuk
Length 66 m
Material Polyester
max. operating temperature 130 °C
Product type Elektronik Klebeband
Logistics
Country of origin US
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes