51587-17-66-19 | Volz
Electronics adhesive tape, 19 x 0.056 mm, polyester, yellow, 66 m, 51587-17-66-19
Unit Price (€ / pc.)
13.0781 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
6 pcs.
12.4236 €
12 pcs.
11.8405 €
24 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electricians' adhesive tapes, type Volz IPG™ 51587.
Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.
Type: 51587-17-66-19, 19 mm, yellow, 66 m roll
Technical specifications
Width | 19 mm | |
Thickness | 0.056 mm | |
Colour | gelb | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | Polyester | |
max. operating temperature | 130 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |