51588-00-66-12 | Volz

Electronics adhesive tape, 12 x 0.056 mm, polyester, transparent, 66 m, 51588-00-66-12

Order No.: 14L2566
EAN: 4099891435851
MPN:
51588-00-66-12
Series: 5188
51588-00-66-12 Volz Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Next delivery: 24 pcs. on 2025-05-02
Leadtime: 3 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
6 pcs.
6.9734 €
12 pcs.
6.3070 €
24 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electricians' adhesive tapes transparent, type Volz IPG™ 51588.

Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.

Type: 51588-00-66-12, 12 mm, transparent, 66 m roll

Technical specifications
Width 12 mm
Thickness 0.056 mm
Colour transparent
Adhesive cement Naturkautschuk
Length 66 m
Material Polyester
max. operating temperature 130 °C
Product type Elektronik Klebeband
Logistics
Country of origin US
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes