51588-00-66-19 | Volz
Electronics adhesive tape, 19 x 0.056 mm, polyester, transparent, 66 m, 51588-00-66-19
Electricians' adhesive tapes transparent, type Volz IPG™ 51588.
Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.
Type: 51588-00-66-19, 19 mm, transparent, 66 m roll
Width | 19 mm | |
Thickness | 0.056 mm | |
Colour | transparent | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | Polyester | |
max. operating temperature | 130 °C | |
Product type | Elektronik Klebeband |
Country of origin | US |
Customs tariff number | 39191019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |