4118 19MMX33M | Von Roll Isola
Electronics adhesive tape, 19 x 0.1 mm, silicone, amber, 33 m, 4118 19MMX33M
Unit Price (€ / pc.)
103.2325 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
103.23 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2325 €
5 pcs.
97.0445 €
15 pcs.
93.3198 €
50 pcs.
89.1905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tape, type von Roll Isola 4118-.
For sustained high temperatures and unusual peak temperature
Technical specifications
Width | 19 mm | |
Thickness | 0.1 mm | |
Colour | amber | |
Adhesive cement | Silikon | |
Length | 33 m | |
Material | Silikon | |
max. operating temperature | 260 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191012 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |