51587F04 19MM/66M | Von Roll Isola

Electronics adhesive tape, 19 x 0.056 mm, polyester, black, 66 m, 51587F04 19MM/66M

Order No.: 13L7355
EAN: 4099891435325
MPN:
51587F04 19MM/66M
Series: 51587
51587F04 19MM/66M Von Roll Isola Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51587-.

Polyester foil with hot-hardening rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. Used for different applications, e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, as termination bandage for protecting the outer coil layer, insulation of solder points and supply leads

Technical specifications
Width 19 mm
Thickness 0.056 mm
Colour schwarz
Adhesive cement Naturkautschuk
Length 66 m
Material Polyester
max. operating temperature 130 °C
Product type Elektronik Klebeband
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes