51587F17 19MM/66M | Von Roll Isola
Electronics adhesive tape, 19 x 0.056 mm, polyester, yellow, 66 m, 51587F17 19MM/66M
Unit Price (€ / pc.)
13.1019 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
5 pcs.
11.9000 €
10 pcs.
10.6981 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tape, type von Roll Isola 51587-.
Polyester foil with hot-hardening rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. Used for different applications, e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, as termination bandage for protecting the outer coil layer, insulation of solder points and supply leads
Technical specifications
Width | 19 mm | |
Thickness | 0.056 mm | |
Colour | gelb | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | Polyester | |
max. operating temperature | 130 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191012 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |