51588F00 19MM/66M | Von Roll Isola
Electronics adhesive tape, 19 x 0.056 mm, polyester, transparent, 66 m, 51588F00 19MM/66M
Unit Price (€ / pc.)
15.2439 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
10 pcs.
13.4113 €
50 pcs.
12.4950 €
150 pcs.
11.9476 €
500 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tape, type von Roll Isola 51588-.
Transparent polyester foil with hot-curing rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. For diverse electrical applications (production of transformers, electric motors, relays and contactors), e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, strain relief for supply leads, taping of cantilevered coils and as termination taping for small motors
Technical specifications
Width | 19 mm | |
Thickness | 0.056 mm | |
Colour | transparent | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | Polyester | |
max. operating temperature | 130 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |