51595-12MM | Von Roll Isola

Electronics adhesive tape, 12 x 0.114 mm, polyester, white, 66 m, 51595-12MM

Order No.: 13L8142
EAN: 4099891435479
MPN:
51595-12MM
Series: 51595
51595-12MM Von Roll Isola Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
22.4077 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
5 pcs.
21.0630 €
15 pcs.
20.2538 €
50 pcs.
19.3494 €
150 pcs.
18.5402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51595-.

High adhesive strength, excellent resistance to light and aging. Substrate made of polyester film combined with polyester fleece and acrylate adhesive. Contains no corrosion-promoting components and is UL-listed. The combination of high-grade substrates achieves a good cushioning effect and guarantees safe insulation in areas subject to mechanical and electrical loads

Technical specifications
Width 12 mm
Thickness 0.114 mm
Colour weiß
Adhesive cement Acrylat
Length 66 m
Material Polyester
max. operating temperature 155 °C
Product type Elektronik Klebeband
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes